TYS6045101M-10 | |
---|---|
DigiKey Part Number | 240-2738-2-ND - Tape & Reel (TR) 240-2738-1-ND - Cut Tape (CT) 240-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045101M-10 |
Description | FIXED IND 100UH 800MA 433MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 800 mA 433mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 433mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.12800 | ¥53.20 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.72240 | ¥172.24 |
250 | ¥1.62548 | ¥406.37 |
500 | ¥1.39332 | ¥696.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.36278 | ¥2,044.17 |