SD14-150-R | |
---|---|
DigiKey Part Number | 513-1175-2-ND - Tape & Reel (TR) 513-1175-1-ND - Cut Tape (CT) 513-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD14-150-R |
Description | FIXED IND 15UH 980MA 260.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 980 mA 260.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD14-150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 969mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.51900 | ¥175.19 |
25 | ¥16.14000 | ¥403.50 |
50 | ¥14.42420 | ¥721.21 |
100 | ¥12.02040 | ¥1,202.04 |
250 | ¥11.67688 | ¥2,919.22 |
500 | ¥10.98990 | ¥5,494.95 |
1,000 | ¥10.30310 | ¥10,303.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,800 | ¥11.31837 | ¥43,009.81 |