ASPI-2010-3R3M-T | |
---|---|
DigiKey Part Number | 535-12291-2-ND - Tape & Reel (TR) 535-12291-1-ND - Cut Tape (CT) 535-12291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010-3R3M-T |
Description | FIXED IND 3.3UH 980MA 335MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 980 mA 335mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 335mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.60240 | ¥40.06 |
50 | ¥1.48600 | ¥74.30 |
100 | ¥1.37760 | ¥137.76 |
250 | ¥1.24520 | ¥311.30 |
500 | ¥1.15376 | ¥576.88 |
1,000 | ¥1.06880 | ¥1,068.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71833 | ¥1,436.66 |