Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 3.3 A | 4.6A | Shielded | 85.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
280 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5.1 A | 8.4A | Shielded | 34.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
2,965 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 2.4 A | 3.36A | Shielded | 164mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 8.4 A | 18.3A | Shielded | 13.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±20% | 980 mA | 1.36A | Shielded | 920mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.4 µH | ±30% | 11 A | 26.2A | Shielded | 7.64mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 9.1 A | 21.3A | Shielded | 11.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±20% | 800 mA | 1.16A | Shielded | 1.406Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 900 mA | 1.25A | Shielded | 1.183Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 6.3 A | 10.42A | Shielded | 23.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 4.2 A | 6.22A | Shielded | 52.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
300 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 7.8 A | 15.2A | Shielded | 17.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
297 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 7 A | 12.7A | Shielded | 19.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
297 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 6.6 A | 11.5A | Shielded | 21.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
293 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 3.5 A | 5.14A | Shielded | 75.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
291 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 700 mA | 1.01A | Shielded | 1.586Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
290 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 2.7 A | 3.9A | Shielded | 123mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
289 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 1.75 A | 2.57A | Shielded | 300mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
289 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 1 A | 1.48A | Shielded | 819mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
288 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 380 µH | ±20% | 1.1 A | 1.63A | Shielded | 630mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
285 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 5 A | 7.6A | Shielded | 37.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
285 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.5 A | 3.51A | Shielded | 143mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
284 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.5 A | 6.9A | Shielded | 46.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
279 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.9 A | 2.6A | Shielded | 247mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) | |||
277 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.93559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 3 A | 4.46A | Shielded | 100mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.307" (7.80mm) |