SPRH127-821M | |
---|---|
DigiKey Part Number | 4044-SPRH127-821MTR-ND - Tape & Reel (TR) 4044-SPRH127-821MCT-ND - Cut Tape (CT) 4044-SPRH127-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-821M |
Description | FIXED IND 820UH 800MA 1.406OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.406Ohm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.406Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52800 | ¥75.28 |
25 | ¥6.84000 | ¥171.00 |
50 | ¥6.42960 | ¥321.48 |
100 | ¥5.33540 | ¥533.54 |
250 | ¥4.92504 | ¥1,231.26 |
500 | ¥4.65150 | ¥2,325.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.93559 | ¥5,903.39 |
3,000 | ¥3.64119 | ¥10,923.57 |
4,500 | ¥3.47864 | ¥15,653.88 |
7,500 | ¥3.38642 | ¥25,398.15 |