SPRH127-150M | |
---|---|
DigiKey Part Number | 4044-SPRH127-150MTR-ND - Tape & Reel (TR) 4044-SPRH127-150MCT-ND - Cut Tape (CT) 4044-SPRH127-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-150M |
Description | FIXED IND 15UH 5.1A 34.4MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.1 A 34.4mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.19320 | ¥154.83 |
50 | ¥5.73840 | ¥286.92 |
100 | ¥5.31650 | ¥531.65 |
250 | ¥4.80420 | ¥1,201.05 |
500 | ¥4.44856 | ¥2,224.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.93559 | ¥5,903.39 |
3,000 | ¥3.64119 | ¥10,923.57 |
4,500 | ¥3.47864 | ¥15,653.88 |
7,500 | ¥3.38642 | ¥25,398.15 |