65 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥17.90000 Cut Tape (CT) 950 : ¥9.39825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 72 nH | ±10% | 65 A | 67A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.300" L x 0.295" W (7.62mm x 7.49mm) | 0.195" (4.96mm) | |||
989 In Stock | 1 : ¥18.06000 Cut Tape (CT) 600 : ¥9.64632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±15% | 65 A | 75A | Unshielded | 0.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.197" W (8.00mm x 5.00mm) | 0.315" (8.00mm) | |||
2,292 In Stock | 1 : ¥8.70000 Cut Tape (CT) 400 : ¥5.13095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±10% | 65 A | 75A | Shielded | 0.12mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
1,169 In Stock | 1 : ¥13.14000 Cut Tape (CT) 500 : ¥6.95642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 nH | ±10% | 65 A | 100A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.303" W (10.70mm x 7.70mm) | 0.295" (7.50mm) | |||
25,892 In Stock | 1 : ¥14.04000 Cut Tape (CT) 950 : ¥5.09076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±10% | 65 A | 50A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.300" L x 0.295" W (7.62mm x 7.49mm) | 0.195" (4.96mm) | |||
1,185 In Stock | 1 : ¥16.99000 Cut Tape (CT) 600 : ¥11.98588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 150 nH | ±10% | 65 A | 76.9A | Shielded | 0.15mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1088 | 0.402" L x 0.319" W (10.20mm x 8.10mm) | 0.315" (8.00mm) | |||
984 In Stock | 1 : ¥16.99000 Cut Tape (CT) 600 : ¥11.98588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 180 nH | ±10% | 65 A | 72.7A | Shielded | 0.15mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1088 | 0.402" L x 0.319" W (10.20mm x 8.10mm) | 0.315" (8.00mm) | |||
1,589 In Stock | 1 : ¥18.06000 Cut Tape (CT) 600 : ¥9.64632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±15% | 65 A | 61A | Unshielded | 0.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.197" W (8.00mm x 5.00mm) | 0.315" (8.00mm) | |||
432 In Stock | 1 : ¥33.91000 Cut Tape (CT) 200 : ¥20.32140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 65 A | 126A | Shielded | 0.82mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
403 In Stock | 1 : ¥35.96000 Cut Tape (CT) 200 : ¥21.55080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 65 A | 76A | Shielded | 0.95mOhm Max | - | 52.3MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
338 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±10% | 65 A | 97A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
254 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±10% | 65 A | 75A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
159 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±10% | 65 A | 112A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
1,913 In Stock | 1 : ¥13.46000 Cut Tape (CT) 500 : ¥7.16640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 210 nH | ±10% | 65 A | 55A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.303" W (10.70mm x 7.70mm) | 0.295" (7.50mm) | |||
1,975 In Stock | 1 : ¥15.52000 Cut Tape (CT) 950 : ¥7.76127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±10% | 65 A | 20A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.300" L x 0.295" W (7.62mm x 7.49mm) | 0.195" (4.96mm) | |||
198 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥19.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 65 A | 76A | Shielded | 0.95mOhm Max | - | 52.3MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥18.80000 Cut Tape (CT) 950 : ¥9.39825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 32 nH | ±10% | 65 A | 110A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.300" L x 0.295" W (7.62mm x 7.49mm) | 0.195" (4.96mm) | |||
248 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥6.95642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±10% | 65 A | 77A | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.303" W (10.70mm x 7.70mm) | 0.295" (7.50mm) | |||
59 In Stock | 1 : ¥15.35000 Cut Tape (CT) 950 : ¥9.39825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 58 nH | ±10% | 65 A | 83A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.300" L x 0.295" W (7.62mm x 7.49mm) | 0.195" (4.96mm) | |||
626 In Stock | 1 : ¥18.06000 Cut Tape (CT) 600 : ¥7.31658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 nH | ±15% | 65 A | 34A | Unshielded | 0.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.197" W (8.00mm x 5.00mm) | 0.315" (8.00mm) | |||
195 In Stock | 1 : ¥35.71000 Cut Tape (CT) 100 : ¥21.43010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 680 nH | ±20% | 65 A | 71A | Shielded | 0.77mOhm Max | - | - | AEC-Q200 | -40°C ~ 160°C | 100 kHz | - | Surface Mount | 4-SMD, J-Lead | 4-SMD | 0.677" L x 0.614" W (17.20mm x 15.60mm) | 0.413" (10.50mm) | |||
500 In Stock | 1 : ¥13.87000 Cut Tape (CT) 500 : ¥6.95642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 nH | ±10% | 65 A | 65mA | Unshielded | 0.29mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.303" W (10.70mm x 7.70mm) | 0.295" (7.50mm) | |||
71 In Stock | 1 : ¥137.26000 Tray | Tray | Active | Wirewound | Metal Composite | 6.2 µH | ±20% | 65 A | 88A | Shielded | 0.72mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.268" L x 0.874" W (32.20mm x 22.20mm) | 1.181" (30.00mm) | |||
56 In Stock | 1 : ¥164.76000 Tray | Tray | Active | Wirewound | Metal Composite | 3.6 µH | ±20% | 65 A | 101A | Shielded | 0.64mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Flat Wire, High Current, Soft Saturation | Through Hole | Nonstandard | - | 1.043" L x 0.874" W (26.50mm x 22.20mm) | 0.984" (25.00mm) | |||
20 In Stock | 1 : ¥164.76000 Tray | Tray | Active | Wirewound | Metal Composite | 3.6 µH | ±20% | 65 A | 58A | Shielded | 0.64mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | Flat Wire, High Frequency, Low Loss, Soft Saturation | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.043" L x 0.874" W (26.50mm x 22.20mm) | 0.984" (25.00mm) |