Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±10% | 65 A | 97A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
254 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±10% | 65 A | 75A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
159 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥4.30154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±10% | 65 A | 112A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
156 In Stock | 1 : ¥11.08000 Cut Tape (CT) 350 : ¥6.11914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 330 nH | ±10% | 50 A | 44A | Unshielded | 0.17mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) |