PG1712.151HLT | |
---|---|
DigiKey Part Number | 553-PG1712.151HLTTR-ND - Tape & Reel (TR) 553-PG1712.151HLTCT-ND - Cut Tape (CT) 553-PG1712.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1712.151HLT |
Description | FIXED IND 150NH 65A 0.17MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.35100 | ¥93.51 |
25 | ¥8.49840 | ¥212.46 |
50 | ¥7.98940 | ¥399.47 |
100 | ¥6.62920 | ¥662.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥4.30154 | ¥1,505.54 |
700 | ¥4.20737 | ¥2,945.16 |