Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.08685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 16 A | 13A | Shielded | 10.91mOhm Max | - | 7.7MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
382 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.06385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 7.25 A | 7A | Shielded | 56.4mOhm Max | - | 3.72MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
352 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.06880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 11.7 A | 11A | Shielded | 22.27mOhm Max | - | 5.97MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
198 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.08685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 65 A | 76A | Shielded | 0.95mOhm Max | - | 52.3MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
390 In Stock | 1 : ¥35.71000 Cut Tape (CT) 200 : ¥21.83520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 32.2 A | 32A | Shielded | 3.27mOhm Max | - | 16.5MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
44 In Stock | 1 : ¥35.22000 Cut Tape (CT) 200 : ¥19.64115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 12.5 A | 13A | Shielded | 16.96mOhm Max | - | 8.55MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
8 In Stock | 1 : ¥35.06000 Cut Tape (CT) 200 : ¥22.08685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 53 A | 42A | Shielded | 1.46mOhm Max | - | 35.5MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥21.65785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 38.5 A | 38A | Shielded | 2.41mOhm Max | - | 19.8MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥21.65785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 33 µH | ±20% | 8.8 A | 9.4A | Shielded | 38.9mOhm Max | - | 4.43MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥21.65785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 4.7 µH | ±20% | 24 A | 26A | Shielded | 5.23mOhm Max | - | 14MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 200 : ¥21.65785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 8.2 µH | ±20% | 17.5 A | 14.5A | Shielded | 9.23mOhm Max | - | 9.4MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) |