IHLP6767GZER220M8A | |
---|---|
DigiKey Part Number | 541-IHLP6767GZER220M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER220M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER220M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER220M8A |
Description | FIXED IND 22UH 11.7A 22.27 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 11.7 A 22.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.97MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥30.76200 | ¥307.62 |
25 | ¥28.08720 | ¥702.18 |
50 | ¥24.07440 | ¥1,203.72 |
100 | ¥22.06880 | ¥2,206.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.06880 | ¥4,413.76 |
400 | ¥21.39988 | ¥8,559.95 |
600 | ¥20.73112 | ¥12,438.67 |
1,000 | ¥19.39361 | ¥19,393.61 |