IHLP6767GZER330M8A | |
---|---|
DigiKey Part Number | IHLP6767GZER330M8A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER330M8A |
Description | FIXED IND 33UH 8.8A 38.9MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 8.8 A 38.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥21.65785 | ¥4,331.57 |