IHLP6767GZER100M8A | |
---|---|
DigiKey Part Number | 541-IHLP6767GZER100M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER100M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER100M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER100M8A |
Description | FIXED IND 10UH 16A 10.91MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥30.78700 | ¥307.87 |
25 | ¥28.11040 | ¥702.76 |
50 | ¥24.09420 | ¥1,204.71 |
100 | ¥22.08680 | ¥2,208.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.08685 | ¥4,417.37 |
400 | ¥21.41753 | ¥8,567.01 |
600 | ¥20.74837 | ¥12,449.02 |
1,000 | ¥19.40970 | ¥19,409.70 |