16 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,127 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥6.09414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2 µH | ±20% | 16 A | 14A | Shielded | 5.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
3,698 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±15% | 16 A | 23A | Shielded | 7.96mOhm | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.846" L x 0.827" W (21.50mm x 21.00mm) | 0.551" (14.00mm) | |||
4,782 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 16 A | 16.6A | Shielded | 5.39mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
24,658 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥6.10218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 16 A | 29A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
3,521 In Stock | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥6.43354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 16 A | 29A | Shielded | 8mOhm Max | 20 @ 100kHz | 25MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
980 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.89924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 16 A | 14A | Shielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
2,913 In Stock | 1 : ¥20.61000 Cut Tape (CT) 650 : ¥11.01162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 420 nH | ±10% | 16 A | 42A | Shielded | 3.15mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.480" L x 0.386" W (12.20mm x 9.80mm) | 0.197" (5.00mm) | |||
3,744 In Stock | 1 : ¥25.45000 Cut Tape (CT) 200 : ¥16.27100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 16 A | 16A | Shielded | 15.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
930 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.2 µH | ±20% | 16 A | 15A | Shielded | 5.3mOhm | - | 34MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
254 In Stock | 1 : ¥29.31000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 15mOhm | - | - | - | -25°C ~ 100°C | - | - | Through Hole | Radial, Vertical (Open) | - | 0.906" Dia x 0.394" W (23.00mm x 10.00mm) | - | |||
1,202 In Stock | 1 : ¥32.35000 Cut Tape (CT) 200 : ¥19.42195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 16 A | 20A | Shielded | 10.91mOhm Max | - | 7.7MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
687 In Stock | 1 : ¥33.00000 Cut Tape (CT) 150 : ¥19.82447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 22 µH | ±20% | 16 A | 20A | Shielded | 15.8mOhm Max | 30 @ 100kHz | 5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.394" (10.00mm) | |||
656 In Stock | 1 : ¥35.06000 Cut Tape (CT) 700 : ¥25.12200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.8 µH | ±20% | 16 A | 18A | Shielded | 3.5mOhm | - | 70MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
103 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | - | - | - | - | 16 A | - | - | 27mOhm | - | - | - | -25°C ~ 100°C | - | - | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.709" W (25.00mm x 18.00mm) | - | |||
350 In Stock | 1 : ¥36.78000 Cut Tape (CT) 200 : ¥22.08685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 16 A | 13A | Shielded | 10.91mOhm Max | - | 7.7MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
576 In Stock | 1 : ¥43.27000 Cut Tape (CT) 300 : ¥25.36830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 16 A | 32.1A | Shielded | 2.2mOhm | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
321 In Stock | 1 : ¥43.68000 Cut Tape (CT) 300 : ¥28.06110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 16 A | 34A | Shielded | 2.2mOhm | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
323 In Stock | 1 : ¥51.56000 Cut Tape (CT) 80 : ¥32.49950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 16 A | 10.5A | Shielded | 15.4mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.925" L x 0.866" W (23.50mm x 22.00mm) | 0.512" (13.00mm) | |||
103 In Stock | 1 : ¥116.09000 Tray | - | Tray | Active | Toroidal | - | 60 µH | - | 16 A | - | Unshielded | 12mOhm Max | - | - | - | -40°C ~ 130°C | 50 kHz | - | Through Hole | Radial, Vertical, 4 Leads (Open) | - | 2.300" L x 1.110" W (58.42mm x 28.19mm) | 2.300" (58.42mm) | ||
7,187 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.2 µH | ±20% | 16 A | 15.3A | Shielded | 6.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
3,424 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥5.62438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 16 A | 22A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
4,324 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,000 : ¥5.17029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 330 nH | ±20% | 16 A | 9.8A | Shielded | 5.34mOhm Max | - | 117MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.204" L x 0.204" W (5.18mm x 5.18mm) | 0.118" (3.00mm) | |||
2,210 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,500 : ¥5.00127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 150 nH | ±30% | 16 A | 25A | Shielded | 4.1mOhm Max | 5 @ 100kHz | 220MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.059" (1.50mm) | |||
2,920 In Stock | 1 : ¥12.48000 Cut Tape (CT) 850 : ¥6.12645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 16 A | 32A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.157" (4.00mm) | |||
955 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥6.76620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 16 A | 18A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) |