SRP5015TA-R15Y | |
---|---|
DigiKey Part Number | SRP5015TA-R15YTR-ND - Tape & Reel (TR) SRP5015TA-R15YCT-ND - Cut Tape (CT) SRP5015TA-R15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-R15Y |
Description | FIXED IND 150NH 16A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 16 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-R15Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.33440 | ¥208.36 |
50 | ¥7.83540 | ¥391.77 |
100 | ¥6.50130 | ¥650.13 |
250 | ¥6.00136 | ¥1,500.34 |
500 | ¥5.66804 | ¥2,834.02 |
1,000 | ¥5.16799 | ¥5,167.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.00127 | ¥17,504.44 |
7,000 | ¥4.83455 | ¥33,841.85 |
10,500 | ¥4.66784 | ¥49,012.32 |