SRP1510CA-220M | |
---|---|
DigiKey Part Number | 118-SRP1510CA-220MTR-ND - Tape & Reel (TR) 118-SRP1510CA-220MCT-ND - Cut Tape (CT) 118-SRP1510CA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1510CA-220M |
Description | IND,16.5X15.5X9.7MM,22UH20%,16A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 16 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1510CA-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | 30 @ 100kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥27.63400 | ¥276.34 |
25 | ¥25.23040 | ¥630.76 |
50 | ¥21.62620 | ¥1,081.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥19.82447 | ¥2,973.67 |
300 | ¥19.22407 | ¥5,767.22 |
450 | ¥18.62311 | ¥8,380.40 |
750 | ¥18.02249 | ¥13,516.87 |
1,050 | ¥17.42168 | ¥18,292.76 |
3,750 | ¥16.82095 | ¥63,078.56 |