Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,895 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 6.5 A | 8.6A | Shielded | 31mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
7,187 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.2 µH | ±20% | 16 A | 15.3A | Shielded | 6.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
1,808 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.8 µH | ±20% | 14 A | 12.2A | Shielded | 8.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
776 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 17 A | 17A | Shielded | 5.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
223 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 33 µH | ±20% | 2.5 A | 3.2A | Shielded | 204mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 27 A | 36A | Shielded | 2.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
1,611 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥2.89790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 10 A | 11.7A | Shielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
948 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 9.5 A | 9.5A | Shielded | 19mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
753 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 23 A | 23A | Shielded | 3.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
753 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 25 A | 28A | Shielded | 2.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
774 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 11.5 A | 15A | Shielded | 9.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
584 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 5.6 µH | ±20% | 6.3 A | 6.8A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
101 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 15 µH | ±20% | 3.6 A | 4.7A | Shielded | 100mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
1,038 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥2.94633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 22 µH | ±20% | 3 A | 3.9A | Shielded | 145mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
62 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 20 A | 20.7A | Shielded | 4.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 6.8 µH | ±20% | 6 A | 6.3A | Shielded | 43mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 4.5 A | 5.4A | Shielded | 72mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 8.2 µH | ±20% | 5 A | 6A | Shielded | 54mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.11533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 820 nH | ±20% | 19 A | 18A | Shielded | 4.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) |