0830CDMCCDS-1R2MC | |
---|---|
DigiKey Part Number | 308-0830CDMCCDS-1R2MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-1R2MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-1R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-1R2MC |
Description | FIXED IND 1.2UH 16A 6.7 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 16 A 6.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.63680 | ¥165.92 |
50 | ¥6.23940 | ¥311.97 |
100 | ¥5.17710 | ¥517.71 |
250 | ¥4.77908 | ¥1,194.77 |
500 | ¥4.51358 | ¥2,256.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.11533 | ¥4,115.33 |
3,000 | ¥3.98258 | ¥11,947.74 |
5,000 | ¥3.84982 | ¥19,249.10 |
10,000 | ¥3.71707 | ¥37,170.70 |