0830CDMCCDS-220MC | |
---|---|
DigiKey Part Number | 308-0830CDMCCDS-220MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-220MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-220MC |
Description | FIXED IND 22UH 3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.63680 | ¥165.92 |
50 | ¥6.23940 | ¥311.97 |
100 | ¥5.17710 | ¥517.71 |
250 | ¥4.77908 | ¥1,194.77 |
500 | ¥4.51358 | ¥2,256.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.94633 | ¥2,946.33 |