PA5119.421NLT | |
---|---|
DigiKey Part Number | 553-PA5119.421NLTTR-ND - Tape & Reel (TR) 553-PA5119.421NLTCT-ND - Cut Tape (CT) 553-PA5119.421NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5119.421NLT |
Description | FIXED IND 420NH 16A 3.15MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 420 nH Shielded Inductor 16 A 3.15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5119.421NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 420 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.55200 | ¥175.52 |
25 | ¥16.17280 | ¥404.32 |
50 | ¥14.45200 | ¥722.60 |
100 | ¥12.04340 | ¥1,204.34 |
250 | ¥11.69952 | ¥2,924.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥11.01123 | ¥7,157.30 |
1,300 | ¥10.32302 | ¥13,419.93 |
3,250 | ¥9.97895 | ¥32,431.59 |
6,500 | ¥9.63485 | ¥62,626.53 |