IHLP6767GZER3R3M8A | |
---|---|
DigiKey Part Number | 541-IHLP6767GZER3R3M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER3R3M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER3R3M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER3R3M8A |
Description | FIXED IND 3.3UH 32.2A 3.27 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 32.2 A 3.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥29.84300 | ¥298.43 |
25 | ¥27.25000 | ¥681.25 |
50 | ¥23.35680 | ¥1,167.84 |
100 | ¥21.41120 | ¥2,141.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥21.83520 | ¥4,367.04 |