FP0805R1-R03-R | |
---|---|
DigiKey Part Number | 283-FP0805R1-R03-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R03-RCT-ND - Cut Tape (CT) 283-FP0805R1-R03-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R03-R |
Description | FIXED IND 32NH 65A 0.17 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 32 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.295" W (7.62mm x 7.49mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.97600 | ¥159.76 |
25 | ¥14.72440 | ¥368.11 |
50 | ¥13.15820 | ¥657.91 |
100 | ¥10.96460 | ¥1,096.46 |
250 | ¥10.65136 | ¥2,662.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥9.39825 | ¥8,928.34 |
2,850 | ¥9.08496 | ¥25,892.14 |
6,650 | ¥8.77169 | ¥58,331.74 |