FP0805R1-R06-R | |
---|---|
DigiKey Part Number | 283-FP0805R1-R06-RTR-ND - Tape & Reel (TR) 283-FP0805R1-R06-RCT-ND - Cut Tape (CT) 283-FP0805R1-R06-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0805R1-R06-R |
Description | FIXED IND 58NH 65A 0.17 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 58 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.295" W (7.62mm x 7.49mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.02800 | ¥130.28 |
25 | ¥12.00560 | ¥300.14 |
50 | ¥10.72660 | ¥536.33 |
100 | ¥8.93930 | ¥893.93 |
250 | ¥8.68368 | ¥2,170.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥9.39825 | ¥8,928.34 |
2,850 | ¥9.08496 | ¥25,892.14 |
6,650 | ¥8.77169 | ¥58,331.74 |