CPEX2622L-3R6MC | |
---|---|
DigiKey Part Number | 4044-CPEX2622L-3R6MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2622L-3R6MC |
Description | FIXED IND 3.6UH 65A 0.64MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 65 A 0.64mOhm Max Nonstandard Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2622L-3R6MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 101A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 0.874" W (26.50mm x 22.20mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.76000 | ¥164.76 |
10 | ¥127.73200 | ¥1,277.32 |
25 | ¥115.32400 | ¥2,883.10 |
40 | ¥109.41225 | ¥4,376.49 |
80 | ¥101.20988 | ¥8,096.79 |
230 | ¥97.48796 | ¥22,422.23 |