Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,590 In Stock | 1 : ¥7.22000 Cut Tape (CT) 400 : ¥3.98695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 180 nH | ±10% | 48 A | 55A | Shielded | 0.12mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
2,292 In Stock | 1 : ¥8.70000 Cut Tape (CT) 400 : ¥5.13095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 150 nH | ±10% | 65 A | 75A | Shielded | 0.12mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
2,085 In Stock | 1 : ¥8.70000 Cut Tape (CT) 400 : ¥4.82618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 nH | ±10% | 67 A | 92A | Shielded | 0.12mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) | |||
5 In Stock | 1 : ¥10.51000 Cut Tape (CT) 400 : ¥5.82075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±10% | 67 A | 100A | Shielded | 0.12mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.323" W (10.80mm x 8.20mm) | 0.323" (8.20mm) |