FP1108R1-R18-R | |
---|---|
DigiKey Part Number | 283-FP1108R1-R18-RTR-ND - Tape & Reel (TR) 283-FP1108R1-R18-RCT-ND - Cut Tape (CT) 283-FP1108R1-R18-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1108R1-R18-R |
Description | FIXED IND 180NH 65A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 65 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.421" L x 0.303" W (10.70mm x 7.70mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.72300 | ¥117.23 |
25 | ¥10.65920 | ¥266.48 |
50 | ¥10.02060 | ¥501.03 |
100 | ¥8.31460 | ¥831.46 |
250 | ¥7.67524 | ¥1,918.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.95642 | ¥3,478.21 |