5.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,699 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥14.35072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 5.3 A | 6.5A | Shielded | 28mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
6,394 In Stock | 1 : ¥32.84000 Cut Tape (CT) 200 : ¥19.68095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | - | 5.3 A | 6.5A | Shielded | 118mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
3,178 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥20.66735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 µH | ±20% | 5.3 A | 6.5A | Shielded | 118mOhm Max | 20 @ 100kHz | 2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
6,110 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 5.3 A | 7.5A | Unshielded | 10mOhm Max | 30 @ 7.96MHz | 63MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
3,194 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 5.3 A | 8.2A | Shielded | 17mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,406 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥3.31816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 5.3 A | - | Shielded | 21mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
9,723 In Stock | 1 : ¥9.11000 Cut Tape (CT) 1,000 : ¥4.32870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.3 A | 4.8A | Shielded | 15mOhm Max | 12 @ 7.96MHz | 65MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
2,875 In Stock | 1 : ¥10.34000 Cut Tape (CT) 4,000 : ¥4.76370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 600 nH | ±20% | 5.3 A | 6A | Shielded | 26mOhm Max | 10 @ 100kHz | 117MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
695 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥5.16413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 3.3 µH | ±20% | 5.3 A | 5.5A | Shielded | 47mOhm Max | - | 33.4MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.204" L x 0.204" W (5.18mm x 5.18mm) | 0.118" (3.00mm) | |||
2,581 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.36125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.3 A | 3.8A | Shielded | 55.1mOhm Max | - | 12MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
2,100 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥6.59207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | - | 5.3 A | 8A | Unshielded | 33mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
473 In Stock | 1 : ¥18.64000 Cut Tape (CT) 200 : ¥10.88290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 µH | ±20% | 5.3 A | 6.5A | Shielded | 118mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.276" (7.00mm) | |||
2,805 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 5.3 A | 9.5A | Shielded | 15mOhm Max | - | 49MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,617 In Stock | 1 : ¥33.17000 Cut Tape (CT) 700 : ¥18.52144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 8.2 µH | ±20% | 5.3 A | 8.4A | Shielded | 23mOhm | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
4,753 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥0.93181 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 5.3 A | 10.1A | Unshielded | 23mOhm Max | 60 @ 7.96MHz | 480MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
4,987 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 5.3 A | 10.1A | Unshielded | 23mOhm Max | 60 @ 7.96MHz | 480MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
451 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.3 A | - | Unshielded | 22mOhm Max | - | 14MHz | - | -40°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads (Open) | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | |||
5,264 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.3 A | 5.4A | Unshielded | 16.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
4,482 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.89793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 3.3 µH | ±20% | 5.3 A | 5.5A | Shielded | 47mOhm Max | - | 33.4MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.204" L x 0.204" W (5.18mm x 5.18mm) | 0.118" (3.00mm) | |||
4,573 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.06599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 5.3 A | 4.8A | Shielded | 45.6mOhm Max | - | 23MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,600 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.89809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 5.6 µH | ±20% | 5.3 A | 4.8A | Shielded | 45.6mOhm Max | - | 22.8MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.284" L x 0.280" W (7.21mm x 7.12mm) | 0.132" (3.35mm) | |||
615 In Stock | 1 : ¥14.29000 Cut Tape (CT) 500 : ¥7.61048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 5.3 A | 9.6A | Shielded | 11.7mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.217" (5.50mm) | |||
260 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 22 µH | ±3% | 5.3 A | 6.6A | Unshielded | 69mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.197" (5.00mm) | |||
1,315 In Stock | 1 : ¥15.76000 Cut Tape (CT) 1,000 : ¥10.31972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5.3 A | 4.7A | Shielded | 20mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
238 In Stock | 1 : ¥16.91000 Cut Tape (CT) 600 : ¥11.85495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.3 A | 7A | Unshielded | 15mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) |