SRU1028A-2R2Y | |
---|---|
DigiKey Part Number | SRU1028A-2R2YTR-ND - Tape & Reel (TR) SRU1028A-2R2YCT-ND - Cut Tape (CT) SRU1028A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028A-2R2Y |
Description | FIXED IND 2.2UH 5.3A 15 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028A-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.67600 | ¥76.76 |
25 | ¥6.98160 | ¥174.54 |
50 | ¥6.56300 | ¥328.15 |
100 | ¥5.44560 | ¥544.56 |
250 | ¥5.02704 | ¥1,256.76 |
500 | ¥4.74756 | ¥2,373.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.32870 | ¥4,328.70 |
3,000 | ¥4.18908 | ¥12,567.24 |
5,000 | ¥4.04944 | ¥20,247.20 |
10,000 | ¥3.90980 | ¥39,098.00 |