Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,174 In Stock | 1 : ¥6.40000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.1 A | 1A | Unshielded | 330mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
1,852 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 3.8A | Unshielded | 27mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
5,264 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.3 A | 5.4A | Unshielded | 16.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
500 In Stock | 1 : ¥9.19000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.65 A | 1.4A | Unshielded | 160mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
560 In Stock | 1 : ¥9.85000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.3 A | 2A | Unshielded | 88mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
546 In Stock | 1 : ¥9.85000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 330 mA | 300mA | Unshielded | 2.15Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
532 In Stock | 1 : ¥9.85000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.95 A | 1.6A | Unshielded | 120mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
305 In Stock | 1 : ¥13.14000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 4.8 A | 4.6A | Unshielded | 21mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
403 In Stock | 1 : ¥13.14000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 430 mA | 400mA | Unshielded | 1.6Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
989 In Stock | 1 : ¥13.30000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 880 mA | 800mA | Unshielded | 530mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
504 In Stock | 1 : ¥13.30000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.9 A | 6.4A | Unshielded | 13.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
1,516 In Stock | 1 : ¥9.44000 Cut Tape (CT) 750 : ¥4.14485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.7 A | 7A | Unshielded | 10.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
230 In Stock | 1 : ¥13.14000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.4 A | 3A | Unshielded | 40mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
816 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.4 A | 1.2A | Unshielded | 230mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
771 In Stock | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 650 mA | 600mA | Unshielded | 810mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
795 In Stock | 1 : ¥9.85000 Cut Tape (CT) 750 : ¥4.32689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 550 mA | 500mA | Unshielded | 1.1Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
27 In Stock | 1 : ¥13.14000 Cut Tape (CT) 750 : ¥3.46147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.95 A | 2.6A | Unshielded | 50mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 7.5 A | 9A | Unshielded | 8mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 750 : ¥3.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 6.9 A | 8A | Unshielded | 9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) |