B78108E1331M009 | |
---|---|
DigiKey Part Number | 495-76021-1-ND - Cut Tape (CT) 495-76021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108E1331M009 |
Description | FIXED IND 330NH 5.3A 23 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 5.3 A 23mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1331M009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 480MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.58960 | ¥39.74 |
50 | ¥1.45480 | ¥72.74 |
100 | ¥1.28320 | ¥128.32 |
250 | ¥1.24364 | ¥310.91 |
500 | ¥1.11144 | ¥555.72 |
1,000 | ¥0.93181 | ¥931.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93181 | ¥2,329.53 |