Fixed Inductors

Results: 38
Packaging
Cut Tape (CT)Tape & Reel (TR)
Inductance
100 nH150 nH220 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH
Tolerance
±5%±10%±20%
Current Rating (Amps)
640 mA780 mA950 mA1.05 A1.3 A1.6 A2.25 A2.45 A2.75 A3.05 A3.4 A3.8 A4.15 A4.6 A
Current - Saturation (Isat)
580mA720mA870mA1A1.25A1.45A2A2.3A2.7A3.25A4A4.8A5.8A7.1A
DC Resistance (DCR)
15mOhm Max17mOhm Max19mOhm Max23mOhm Max27mOhm Max31mOhm Max38mOhm Max47mOhm Max57mOhm Max73mOhm Max85mOhm Max105mOhm Max136mOhm Max230mOhm Max
Q @ Freq
35 @ 7.96MHz40 @ 7.96MHz40 @ 796kHz45 @ 7.96MHz45 @ 796kHz50 @ 7.96MHz50 @ 796kHz55 @ 7.96MHz60 @ 7.96MHz60 @ 796kHz
Frequency - Self Resonant
6MHz6.5MHz8MHz9MHz12MHz15MHz20MHz25MHz35MHz75MHz150MHz235MHz260MHz360MHz
Inductance Frequency - Test
100 kHz1 MHz
Package / Case
AxialRadial
Size / Dimension
0.157" Dia (4.00mm)0.157" Dia x 0.374" L (4.00mm x 9.50mm)
Height - Seated (Max)
0.453" (11.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B78108E1101M000
B78108E1101M000
FIXED IND 100NH 7.3A 15 MOHM TH
EPCOS - TDK Electronics
32,261
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.87126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
100 nH
±20%
7.3 A
17A
Unshielded
15mOhm Max
50 @ 7.96MHz
700MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1102K000
B78108E1102K000
FIXED IND 1UH 4.15A 38 MOHM TH
EPCOS - TDK Electronics
10,474
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.97234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1 µH
±10%
4.15 A
5.8A
Unshielded
38mOhm Max
60 @ 7.96MHz
260MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78148E1103K000
B78148E1103K000
FIXED IND 10UH 2.25A 136 MOHM TH
EPCOS - TDK Electronics
5,688
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.94516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
2.25 A
2A
Unshielded
136mOhm Max
35 @ 7.96MHz
20MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78108E1103K000
B78108E1103K000
FIXED IND 10UH 2.25A 136 MOHM TH
EPCOS - TDK Electronics
1,025
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥1.03990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
2.25 A
2A
Unshielded
136mOhm Max
35 @ 7.96MHz
20MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1104J000
B78108E1104J000
FIXED IND 100UH 640MA 1.45OHM TH
EPCOS - TDK Electronics
1,085
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.97902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
100 µH
±5%
640 mA
580mA
Unshielded
1.45Ohm Max
60 @ 796kHz
6MHz
-
-55°C ~ 125°C
100 kHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78148E1222K000
B78148E1222K000
FIXED IND 2.2UH 3.4A 57 MOHM TH
EPCOS - TDK Electronics
11,899
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.91847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±10%
3.4 A
4A
Unshielded
57mOhm Max
50 @ 7.96MHz
150MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1682K000
B78148E1682K000
FIXED IND 6.8UH 2.45A 105MOHM TH
EPCOS - TDK Electronics
9,932
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.14055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
2.45 A
2.3A
Unshielded
105mOhm Max
40 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1472K000
B78148E1472K000
FIXED IND 4.7UH 2.75A 85 MOHM TH
EPCOS - TDK Electronics
5,601
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.91847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±10%
2.75 A
2.7A
Unshielded
85mOhm Max
45 @ 7.96MHz
35MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1223K000
B78148E1223K000
FIXED IND 22UH 1.3A 350 MOHM TH
EPCOS - TDK Electronics
5,317
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥0.91847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.3 A
1.25A
Unshielded
350mOhm Max
40 @ 796kHz
12MHz
-
-55°C ~ 125°C
100 kHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78108E1152K000
B78108E1152K000
FIXED IND 1.5UH 3.8A 47 MOHM TH
EPCOS - TDK Electronics
5,000
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥1.03990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±10%
3.8 A
4.8A
Unshielded
47mOhm Max
60 @ 7.96MHz
235MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1331M000
B78108E1331M000
FIXED IND 330NH 5.3A 23 MOHM TH
EPCOS - TDK Electronics
4,987
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
330 nH
±20%
5.3 A
10.1A
Unshielded
23mOhm Max
60 @ 7.96MHz
480MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1682K000
B78108E1682K000
FIXED IND 6.8UH 2.45A 105MOHM TH
EPCOS - TDK Electronics
4,907
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±10%
2.45 A
2.3A
Unshielded
105mOhm Max
40 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1221M000
B78108E1221M000
FIXED IND 220NH 5.9A 19 MOHM TH
EPCOS - TDK Electronics
4,750
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
220 nH
±20%
5.9 A
12.2A
Unshielded
19mOhm Max
55 @ 7.96MHz
610MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1332K000
B78108E1332K000
FIXED IND 3.3UH 3.05A 73 MOHM TH
EPCOS - TDK Electronics
3,580
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±10%
3.05 A
3.25A
Unshielded
73mOhm Max
45 @ 7.96MHz
75MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78148E1152K000
B78148E1152K000
FIXED IND 1.5UH 3.8A 47 MOHM TH
EPCOS - TDK Electronics
1,893
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.14055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±10%
3.8 A
4.8A
Unshielded
47mOhm Max
60 @ 7.96MHz
235MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78108E1473J000
B78108E1473J000
FIXED IND 47UH 950MA 680 MOHM TH
EPCOS - TDK Electronics
5,110
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.97902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
47 µH
±5%
950 mA
870mA
Unshielded
680mOhm Max
40 @ 796kHz
8MHz
-
-55°C ~ 125°C
100 kHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1151M000
B78108E1151M000
FIXED IND 150NH 6.5A 17 MOHM TH
EPCOS - TDK Electronics
3,904
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
150 nH
±20%
6.5 A
14.5A
Unshielded
17mOhm Max
50 @ 7.96MHz
650MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1471M000
B78108E1471M000
FIXED IND 470NH 5A 27 MOHM TH
EPCOS - TDK Electronics
2,605
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
5 A
8.5A
Unshielded
27mOhm Max
60 @ 7.96MHz
400MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78148E1471M000
B78148E1471M000
FIXED IND 470NH 5A 27 MOHM TH
EPCOS - TDK Electronics
1,434
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.93182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
5 A
8.5A
Unshielded
27mOhm Max
60 @ 7.96MHz
400MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78108E1681M000
B78108E1681M000
FIXED IND 680NH 4.6A 31 MOHM TH
EPCOS - TDK Electronics
1,420
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
4.6 A
7.1A
Unshielded
31mOhm Max
60 @ 7.96MHz
360MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78108E1223K000
B78108E1223K000
FIXED IND 22UH 1.3A 350 MOHM TH
EPCOS - TDK Electronics
1,122
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.93181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.3 A
1.25A
Unshielded
350mOhm Max
40 @ 796kHz
12MHz
-
-55°C ~ 125°C
100 kHz
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
B78148E1101M000
B78148E1101M000
FIXED IND 100NH 7.3A 15 MOHM TH
EPCOS - TDK Electronics
5,997
In Stock
1 : ¥3.04000
Cut Tape (CT)
2,000 : ¥1.14055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
100 nH
±20%
7.3 A
17A
Unshielded
15mOhm Max
50 @ 7.96MHz
700MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1104J000
B78148E1104J000
FIXED IND 100UH 640MA 1.45OHM TH
EPCOS - TDK Electronics
5,469
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.91847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
100 µH
±5%
640 mA
580mA
Unshielded
1.45Ohm Max
60 @ 796kHz
6MHz
-
-55°C ~ 125°C
100 kHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1221M000
B78148E1221M000
FIXED IND 220NH 5.9A 19 MOHM TH
EPCOS - TDK Electronics
1,727
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.93182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
220 nH
±20%
5.9 A
12.2A
Unshielded
19mOhm Max
55 @ 7.96MHz
610MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
B78148E1151M000
B78148E1151M000
FIXED IND 150NH 6.5A 17 MOHM TH
EPCOS - TDK Electronics
1,724
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.93182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
150 nH
±20%
6.5 A
14.5A
Unshielded
17mOhm Max
50 @ 7.96MHz
650MHz
-
-55°C ~ 125°C
1 MHz
Through Hole
Radial
-
0.157" Dia (4.00mm)
0.453" (11.50mm)
Showing
of 38

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.