B78148E1103K000 | |
---|---|
DigiKey Part Number | 495-6962-2-ND - Tape & Reel (TR) 495-6962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148E1103K000 |
Description | FIXED IND 10UH 2.25A 136 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.25 A 136mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | 35 @ 7.96MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.10000 | ¥105.00 |
100 | ¥1.85210 | ¥185.21 |
250 | ¥1.79468 | ¥448.67 |
500 | ¥1.60370 | ¥801.85 |
1,000 | ¥1.29830 | ¥1,298.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94516 | ¥1,890.32 |