B78148E1152K000 | |
---|---|
DigiKey Part Number | 495-6957-2-ND - Tape & Reel (TR) 495-6957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148E1152K000 |
Description | FIXED IND 1.5UH 3.8A 47 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 47mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 235MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.44700 | ¥24.47 |
25 | ¥2.25920 | ¥56.48 |
50 | ¥2.07060 | ¥103.53 |
100 | ¥1.82590 | ¥182.59 |
250 | ¥1.76936 | ¥442.34 |
500 | ¥1.58104 | ¥790.52 |
1,000 | ¥1.27991 | ¥1,279.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14055 | ¥2,281.10 |
4,000 | ¥1.07345 | ¥4,293.80 |
6,000 | ¥1.03991 | ¥6,239.46 |
10,000 | ¥1.00636 | ¥10,063.60 |
50,000 | ¥0.93927 | ¥46,963.50 |