B78108E1223K000 | |
---|---|
DigiKey Part Number | 495-6945-2-ND - Tape & Reel (TR) 495-6945-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1223K000 |
Description | FIXED IND 22UH 1.3A 350 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1223K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.42680 | ¥60.67 |
50 | ¥2.22320 | ¥111.16 |
100 | ¥1.96050 | ¥196.05 |
250 | ¥1.89976 | ¥474.94 |
500 | ¥1.69778 | ¥848.89 |
1,000 | ¥1.37440 | ¥1,374.40 |
2,500 | ¥1.29354 | ¥3,233.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93181 | ¥4,659.05 |