B78108E1101M000 | |
---|---|
DigiKey Part Number | 495-6931-2-ND - Tape & Reel (TR) 495-6931-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1101M000 |
Description | FIXED IND 100NH 7.3A 15 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 7.3 A 15mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1101M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.70680 | ¥170.68 |
250 | ¥1.65444 | ¥413.61 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.19674 | ¥1,196.74 |
2,500 | ¥1.12638 | ¥2,815.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87126 | ¥4,356.30 |