MWLA1707S-101MT | |
---|---|
DigiKey Part Number | 3442-MWLA1707S-101MTTR-ND - Tape & Reel (TR) 3442-MWLA1707S-101MTCT-ND - Cut Tape (CT) 3442-MWLA1707S-101MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1707S-101MT |
Description | FIXED IND 100UH 118MOHM 6500MA |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 5.3 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.86100 | ¥158.61 |
25 | ¥14.61360 | ¥365.34 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥10.88290 | ¥1,088.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.88290 | ¥2,176.58 |
400 | ¥10.57218 | ¥4,228.87 |
600 | ¥9.95028 | ¥5,970.17 |
1,000 | ¥9.32839 | ¥9,328.39 |
5,000 | ¥8.70650 | ¥43,532.50 |