IHLP2020CZER3R3M8A | |
---|---|
DigiKey Part Number | 541-IHLP2020CZER3R3M8ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER3R3M8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER3R3M8A |
Description | FIXED IND 3.3UH 5.3A 47MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.3 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER3R3M8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥7.90120 | ¥197.53 |
50 | ¥7.42660 | ¥371.33 |
100 | ¥6.16230 | ¥616.23 |
250 | ¥5.68808 | ¥1,422.02 |
500 | ¥5.37200 | ¥2,686.00 |
1,000 | ¥4.89797 | ¥4,897.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.89793 | ¥9,795.86 |
4,000 | ¥4.73993 | ¥18,959.72 |
6,000 | ¥4.58195 | ¥27,491.70 |
10,000 | ¥4.42394 | ¥44,239.40 |