CLF12555T-4R7N-H | |
---|---|
DigiKey Part Number | 445-15141-2-ND - Tape & Reel (TR) 445-15141-1-ND - Cut Tape (CT) 445-15141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-4R7N-H |
Description | FIXED IND 4.7UH 5.3A 11.7MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 11.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-4R7N-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.12600 | ¥121.26 |
25 | ¥11.17840 | ¥279.46 |
50 | ¥9.98800 | ¥499.40 |
100 | ¥8.32390 | ¥832.39 |
250 | ¥8.08600 | ¥2,021.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.61048 | ¥3,805.24 |
1,000 | ¥7.13481 | ¥7,134.81 |
2,500 | ¥6.89699 | ¥17,242.47 |
5,000 | ¥6.65917 | ¥33,295.85 |
12,500 | ¥6.32622 | ¥79,077.75 |