VCMI105T-220MS5 | |
---|---|
DigiKey Part Number | 2037-VCMI105T-220MS5TR-ND - Tape & Reel (TR) 2037-VCMI105T-220MS5CT-ND - Cut Tape (CT) 2037-VCMI105T-220MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMI105T-220MS5 |
Description | FIXED IND 22UH 5.3A 69 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 5.3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.26500 | ¥122.65 |
25 | ¥11.30320 | ¥282.58 |
50 | ¥10.09980 | ¥504.99 |
100 | ¥8.41670 | ¥841.67 |
250 | ¥8.17564 | ¥2,043.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.95210 | ¥2,976.05 |