460 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,689 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±5% | 460 mA | - | Unshielded | 160mOhm Max | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
62,105 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±3% | 460 mA | - | Unshielded | 160mOhm Max | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
37,537 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±2% | 460 mA | - | Unshielded | 160mOhm Max | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
146,918 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 1.8 nH | ±0.2nH | 460 mA | - | Unshielded | 160mOhm Max | 10 @ 250MHz | 16GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
27,714 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 460 mA | 320mA | Unshielded | 1.001Ohm Max | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
24,073 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.59702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 460 mA | 320mA | Unshielded | 1.001Ohm Max | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
38,228 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.66957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±10% | 460 mA | - | Unshielded | 160mOhm | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
2,256 In Stock | 1 : ¥3.45000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 460 mA | 830mA | Unshielded | 1.8Ohm Max | 20 @ 796kHz | 1.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
1,315 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 460 mA | 500mA | Shielded | 1.05Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
7,303 In Stock | 1 : ¥6.08000 Cut Tape (CT) 10,000 : ¥2.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 9.1 nH | ±5% | 460 mA | - | Unshielded | 220mOhm Max | 46 @ 900MHz | 6.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
4,996 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±20% | 460 mA | - | Shielded | 880mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,518 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 460 mA | - | Unshielded | 1.1Ohm Max | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
8,354 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.50745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 460 mA | 130mA | Unshielded | 910mOhm Max | - | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
7,112 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.48746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±5% | 460 mA | - | Unshielded | 160mOhm | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
4,925 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.66957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±3% | 460 mA | - | Unshielded | 160mOhm | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
2,157 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 nH | ±5% | 460 mA | - | Unshielded | 400mOhm Max | 30 @ 25.2MHz | 500MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,125 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 180 nH | ±5% | 460 mA | - | Unshielded | 400mOhm Max | 30 @ 25.2MHz | 500MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
5,549 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±2% | 460 mA | - | Unshielded | 160mOhm | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
1,252 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 460 mA | - | Unshielded | 650mOhm Max | 60 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,422 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥1.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 460 mA | 520mA | Shielded | 1.158Ohm Max | - | 6MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.047" (1.20mm) | |||
1,379 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥2.43010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 460 mA | - | Unshielded | 1.35Ohm Max | 20 @ 7.96MHz | 120MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
2,579 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±20% | 460 mA | - | Shielded | 1.85Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
15,215 In Stock | 1 : ¥6.08000 Cut Tape (CT) 10,000 : ¥2.11197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 6.8 nH | ±5% | 460 mA | - | Unshielded | 180mOhm Max | 42 @ 900MHz | 7.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
1,526 In Stock | 1 : ¥6.16000 Cut Tape (CT) 10,000 : ¥2.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 5.8 nH | ±5% | 460 mA | - | Unshielded | 160mOhm Max | 47 @ 900MHz | 8.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
1,925 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.82852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 100 µH | ±20% | 460 mA | 550mA | Shielded | 780mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) |