NRS6012T470MMGJ | |
---|---|
DigiKey Part Number | 587-NRS6012T470MMGJTR-ND - Tape & Reel (TR) 587-NRS6012T470MMGJCT-ND - Cut Tape (CT) 587-NRS6012T470MMGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6012T470MMGJ |
Description | FIXED IND 47UH 460MA 1.158OHM SM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.158Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6012T470MMGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.158Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.68960 | ¥84.48 |
100 | ¥1.49010 | ¥149.01 |
250 | ¥1.44396 | ¥360.99 |
500 | ¥1.29026 | ¥645.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.04453 | ¥1,044.53 |
3,000 | ¥0.98310 | ¥2,949.30 |
5,000 | ¥0.95237 | ¥4,761.85 |
10,000 | ¥0.92165 | ¥9,216.50 |
25,000 | ¥0.89092 | ¥22,273.00 |
50,000 | ¥0.86020 | ¥43,010.00 |