0402HM-150EKTS | |
---|---|
DigiKey Part Number | 2035-1372-2-ND - Tape & Reel (TR) 2035-1372-1-ND - Cut Tape (CT) 2035-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-150EKTS |
Description | FIXED IND 15NH 460MA 160MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.34000 | ¥33.50 |
50 | ¥1.18220 | ¥59.11 |
100 | ¥1.03360 | ¥103.36 |
250 | ¥0.98452 | ¥246.13 |
500 | ¥0.92558 | ¥462.79 |
1,000 | ¥0.70900 | ¥709.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66957 | ¥2,678.28 |
8,000 | ¥0.63019 | ¥5,041.52 |
12,000 | ¥0.61050 | ¥7,326.00 |
28,000 | ¥0.59080 | ¥16,542.40 |
100,000 | ¥0.57111 | ¥57,111.00 |