CB2518T330K | |
---|---|
DigiKey Part Number | 587-3038-2-ND - Tape & Reel (TR) 587-3038-1-ND - Cut Tape (CT) 587-3038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T330K |
Description | FIXED IND 33UH 460MA 910MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 460 mA 910mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.95880 | ¥23.97 |
50 | ¥0.84560 | ¥42.28 |
100 | ¥0.73970 | ¥73.97 |
250 | ¥0.70472 | ¥176.18 |
500 | ¥0.66254 | ¥331.27 |
1,000 | ¥0.50745 | ¥507.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50745 | ¥1,014.90 |
4,000 | ¥0.47927 | ¥1,917.08 |
6,000 | ¥0.45107 | ¥2,706.42 |
10,000 | ¥0.43698 | ¥4,369.80 |
50,000 | ¥0.40879 | ¥20,439.50 |