LQW03AW5N8J00D | |
---|---|
DigiKey Part Number | 490-7696-2-ND - Tape & Reel (TR) 490-7696-1-ND - Cut Tape (CT) 490-7696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW5N8J00D |
Description | FIXED IND 5.8NH 460MA 160MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW5N8J00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 47 @ 900MHz | |
Frequency - Self Resonant | 8.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.81760 | ¥120.44 |
50 | ¥4.38080 | ¥219.04 |
100 | ¥3.89880 | ¥389.88 |
250 | ¥3.67932 | ¥919.83 |
500 | ¥3.15372 | ¥1,576.86 |
1,000 | ¥2.80340 | ¥2,803.40 |
2,500 | ¥2.71577 | ¥6,789.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.52338 | ¥25,233.80 |
30,000 | ¥2.43637 | ¥73,091.10 |