CBC2518T220M | |
---|---|
DigiKey Part Number | 587-1616-2-ND - Tape & Reel (TR) 587-1616-1-ND - Cut Tape (CT) 587-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T220M |
Description | FIXED IND 22UH 460MA 1.001OHM SM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.001Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.001Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥0.99500 | ¥49.75 |
100 | ¥0.87020 | ¥87.02 |
250 | ¥0.82920 | ¥207.30 |
500 | ¥0.77944 | ¥389.72 |
1,000 | ¥0.59702 | ¥597.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59702 | ¥1,194.04 |
4,000 | ¥0.56385 | ¥2,255.40 |
6,000 | ¥0.53068 | ¥3,184.08 |
10,000 | ¥0.51410 | ¥5,141.00 |
50,000 | ¥0.48093 | ¥24,046.50 |