LQW15AN15NH00D | |
---|---|
DigiKey Part Number | 490-6772-2-ND - Tape & Reel (TR) 490-6772-1-ND - Cut Tape (CT) 490-6772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NH00D |
Description | FIXED IND 15NH 460MA 0.16OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NH00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.98500 | ¥9.85 |
25 | ¥0.90640 | ¥22.66 |
50 | ¥0.79960 | ¥39.98 |
100 | ¥0.69950 | ¥69.95 |
250 | ¥0.66596 | ¥166.49 |
500 | ¥0.62592 | ¥312.96 |
1,000 | ¥0.47945 | ¥479.45 |
2,500 | ¥0.45282 | ¥1,132.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41287 | ¥4,128.70 |
30,000 | ¥0.39955 | ¥11,986.50 |
50,000 | ¥0.38623 | ¥19,311.50 |