DO-247-2 (Straight Leads) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,902 In Stock | 1 : ¥23.81000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.85 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 25 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
184 In Stock | 1 : ¥78.57000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 20A | 1.5 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 120 µA @ 1200 V | 1650pF @ 0V, 1MHz | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
746 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 1.3 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
546 In Stock | 1 : ¥23.07000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 25 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
863 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.85 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 50 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
682 In Stock | 1 : ¥28.00000 Tube | - | Tube | Active | Standard | 1000 V | 30A | 2 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 15 µA @ 1000 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
7,251 In Stock | 1 : ¥35.79000 Tube | - | Tube | Active | Standard | 400 V | 60A | 1.2 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 50 µA @ 400 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
152 In Stock | 1 : ¥42.03000 Tube | Tube | Active | Standard | 1200 V | 60A | 1.3 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1200 V | - | Automotive | AEC-Q101 | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
549 In Stock | 1 : ¥42.94000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.2 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 50 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | ||
5,181 In Stock | 1 : ¥45.81000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 2.25 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 125 ns | 30 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
111 In Stock | 1 : ¥18.06000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.85 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 25 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
332 In Stock | 1 : ¥22.17000 Tube | Tube | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | |||
488 In Stock | 1 : ¥22.49000 Tube | - | Tube | Active | Standard | 1200 V | 15A | 2.1 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 15 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
198 In Stock | 1 : ¥25.37000 Tube | Tube | Active | Standard | 1200 V | 30A | 1.3 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 µA @ 1200 V | - | Automotive | AEC-Q101 | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
426 In Stock | 1 : ¥26.44000 Tube | - | Tube | Active | Standard | 400 V | 60A | 1.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 60 µA @ 400 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | ||
1,094 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 2.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
763 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.55 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 105 ns | 50 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
332 In Stock | 1 : ¥31.94000 Tube | - | Tube | Active | Standard | 600 V | 60A | - | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 80 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
540 In Stock | 1 : ¥37.85000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 1.3 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
1,078 In Stock | 1 : ¥39.74000 Tube | - | Tube | Active | Standard | 1000 V | 60A | 2 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1000 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
580 In Stock | 1 : ¥42.03000 Tube | - | Tube | Active | Standard | 800 V | 60A | 1.1 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 800 V | - | Automotive | AEC-Q101 | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | ||
418 In Stock | 1 : ¥42.03000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | 725pF @ 0V, 1MHz | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
600 In Stock | 1 : ¥45.07000 Tube | Tube | Active | Standard | 1000 V | 60A | 2 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 115 ns | 20 µA @ 1000 V | - | Automotive | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
461 In Stock | 1 : ¥49.42000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 650 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | |||
992 In Stock | 1 : ¥40.23000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 15A | 1.5 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 1200 V | 1200pF @ 0V, 1MHz | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C |