STPSC15H12WL | |
---|---|
DigiKey Part Number | 497-17640-ND |
Manufacturer | |
Manufacturer Product Number | STPSC15H12WL |
Description | DIODE SIL CARB 1.2KV 15A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12WL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
30 | ¥32.11933 | ¥963.58 |
120 | ¥29.76325 | ¥3,571.59 |