STTH1512W | |
---|---|
DigiKey Part Number | 497-5152-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1512W |
Description | DIODE GEN PURP 1.2KV 15A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1512W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
30 | ¥17.85633 | ¥535.69 |
120 | ¥15.30583 | ¥1,836.70 |
510 | ¥13.60541 | ¥6,938.76 |
1,020 | ¥11.64955 | ¥11,882.54 |
2,010 | ¥10.96932 | ¥22,048.33 |
5,010 | ¥10.52394 | ¥52,724.94 |