STBR3012WY | |
---|---|
DigiKey Part Number | 497-17097-ND |
Manufacturer | |
Manufacturer Product Number | STBR3012WY |
Description | DIODE GEN PURP 1.2KV 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012WY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
30 | ¥20.10300 | ¥603.09 |
120 | ¥17.23167 | ¥2,067.80 |
510 | ¥15.31676 | ¥7,811.55 |
1,020 | ¥13.11500 | ¥13,377.30 |
2,010 | ¥12.34918 | ¥24,821.85 |
5,010 | ¥11.84778 | ¥59,357.38 |